C1300ALAAB

Bulgin
167-C1300ALAAB
C1300ALAAB

Mfr.:

Description:
Rocker Switches BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Rocker Switches
Rocker Switches
High Inrush Switch
Non-Illuminated
SPST
ON - OFF
16 A
250 VAC
24 VDC
Quick Connect
Rocker
Black
Panel Mount
Brand: Bulgin
Panel Cutout: 30.1 mm x 11.1 mm
Panel Thickness: 0.75 mm to 3 mm
Product Type: Rocker Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Tradename: Arcolectric
Part # Aliases: 287-7256
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508090
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Rocker Switches

Bulgin Rocker Switches include a wide portfolio of single- and double-contact options available in various sizes, colors, and actuator types. These rocker switches feature ratings up to 20A, 277VAC, allowing for almost any design configuration. Ultra-thin, miniature, twin unit, miniature round, and standard are a few of the available types, and these rocker switches feature splash-resistant options, illuminated and non-illuminated options, and push-on, solder, and PCB terminals. Bulgin Rocker Switches have UL, CSA, and ENEC certifications, making them suitable for a wide range of industry applications and environments.

In Stock: 1.290

Stock:
1.290 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,49 € 1,49 €
1,32 € 13,20 €
1,27 € 31,75 €
1,25 € 62,50 €
1,14 € 114,00 €
1,12 € 280,00 €
0,963 € 963,00 €