BXS018

Bulgin
122-BXS018
BXS018

Mfr.:

Description:
Cylindrical Battery Contacts, Clips, Holders & Springs 3 "D" SEALED FRONT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Cylindrical Battery Contacts, Clips, Holders & Springs
RoHS:  
Battery Holders
D
3 Battery
Solder Tabs
Nylon, Glass Filled
Flange Panel
Brand: Bulgin
Contact Plating: Nickel
Product Type: Cylindrical Battery Contacts, Clips, Holders & Springs
Series: BXS
Factory Pack Quantity: 50
Subcategory: Battery
Type: Sealed Battery Holder
Part # Aliases: 204-8046
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536909599
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BXS Battery Holders

Bulgin BXS Battery Holders are designed for AA, C, or D cell batteries, depending on the model, and hold 1, 2, or 3 cells. Engineered with a front-panel seal rated to IP67, these holders protect against dust and water ingress, making them ideal for exposed or mobile installations. Each of these holders have a different opening: screw cap/hand release, bayonet/finger release, and bayonet with finger/coin slot release. Operating reliably between –30°C and +70°C and constructed from UL 94V-0 rated materials, these holders meet stringent safety and environmental standards. Bulgin BXS Battery Holders are RoHS compliant and designed to support engineers in building robust, field-ready systems.

Battery Holders

Bulgin Battery Holders are suitable for a wide range of battery sizes and feature a wide operating temperature range of -30°C to +70°C. The BX series holders hold 1, 2, 3, or 4 cells in panel-mount, PC/base-mount, and flanged panel-mount designs with open, screw cap/hand release, bayonet/screwdriver release, and drawer holding styles. The BXS series from Bulgin offers a front-panel seal rated to IP67 and is designed for AA, C, or D cell batteries, depending on the model, and holds 1, 2, or 3 cells.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,24 € 48,24 €
40,08 € 400,80 €
36,56 € 1.828,00 €
5.000 Quote