HEDS-6140#B13

Broadcom / Avago
630-HEDS-6140-B13
HEDS-6140#B13

Mfr.:

Description:
Encoders 3 Channel 1000CPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Encoders
RoHS:  
HEDS
Chassis Mount
Optical Encoders
Incremental
1000 CPR
Rotary
No Detent
3 Channel
Connector
Quadrature with Index
5/8 in
Hollow
Without Switch
5 VDC
Tray
Brand: Broadcom / Avago
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Size/Dimension: 56 mm
Factory Pack Quantity: 100
Subcategory: Encoders
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8543908885
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optical Encoders

Broadcom offers a variety of high performance, low cost, two- and three-channel optical incremental encoders. These Avago Technologies optical encoders emphasize high reliability, high resolution, and easy assembly. Each encoder contains a lensed LED source, an integrated circuit with detectors and output circuitry, and a codewheel that rotates between the emitter and detector IC. Avago Technologies also offers miniature panel mount optical encoders designed to be mounted on a front panel and used as a rotary, data-entry device.

In Stock: 58

Stock:
58
Can Dispatch Immediately
On Order:
200
Expected 9/14/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,52 € 46,52 €
42,33 € 211,65 €
40,65 € 406,50 €
38,52 € 963,00 €
36,99 € 1.849,50 €
35,42 € 3.542,00 €
34,10 € 6.820,00 €
500 Quote