HDSP-F103

Broadcom / Avago
630-HDSP-F103
HDSP-F103

Mfr.:

Description:
LED Displays & Accessories Red 637nm 0.4in 7 Segment

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
1 Digit
5.59 mm x 10.16 mm
9.79 mm x 12.9 mm x 6.36 mm
Red
639 nm
Common Cathode
3900 ucd
20 mA
2.1 V
+ 100 C
- 20 C
Through Hole
HDSP
Tube
Brand: Broadcom / Avago
Power Consumption: 37 mW
Product Type: LED Displays
Factory Pack Quantity: 200
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 5.59 mm x 10.16 mm
Unit Weight: 4,347 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531202090
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

In Stock: 152

Stock:
152
Can Dispatch Immediately
On Order:
1.000
Expected 8/27/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,86 € 5,86 €
4,37 € 43,70 €
3,68 € 368,00 €
3,34 € 2.004,00 €
3,21 € 3.210,00 €
3,11 € 8.086,00 €
10.000 Quote