AFBR-57E6APZ-HT

Broadcom / Avago
630-AFBR-57E6APZ-HT
AFBR-57E6APZ-HT

Mfr.:

Description:
Fibre Optic Transceivers 125MBd SFP Transcvr Fast Ethernet & FDDI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Fibre Optic Transceivers
RoHS:  
125 MBd
SFP
2 km
1310 nm
LC
Multimode
- 40 C
+ 95 C
AFBR
Transceivers
3 ns
LED
3.3 V
Ethernet
Brand: Broadcom / Avago
Fall Time: 1 ns
Mounting Style: Panel Mount
Package/Case: SFP-20
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 10
Subcategory: Fiber Optic
Unit Weight: 68,375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8517795000
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.5.a
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFBR-57 AFBR Transceivers

Broadcom AFBR-57 AFBR Transceivers are board mount and pluggable fiber optic transceiver solutions for wired networking applications like Ethernet, Fibre Channel, SONET/SDH/ONT, CPRI, and InfiniBand. AFBR-57 AFBR Transceivers have a data rate ranging from 1 to 100Gb/s and beyond. They provide comprehensive coverage, superior performance, and the lowest total cost of ownership.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
48
Expected 1/20/2027
100
Expected 2/5/2027
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,12 € 64,12 €
53,52 € 535,20 €
49,11 € 4.911,00 €
500 Quote