SW-008

Brainboxes
360-SW-008
SW-008

Mfr.:

Description:
Unmanaged Ethernet Switches Light Industrial 8 Port 10/100 Ethernet Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: Unmanaged Ethernet Switches
RoHS:  
8 x RJ45
10 Mb/s, 100 Mb/s
Ethernet
5 V
30 V
- 10 C
+ 60 C
1.5 W
36 mA
107 mm x 102 mm x 28 mm
Brand: Brainboxes
Product Type: Unmanaged Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8517623200
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 234

Stock:
234 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,61 € 64,61 €