TC42X-2-223E

Bourns
652-TC42X-2-223E
TC42X-2-223E

Mfr.:

Description:
Trimmer Resistors - SMD TRIMMER-2mm Open-Frame Trimming Potentio

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Trimmer Resistors - SMD
RoHS:  
TC42
SMD/SMT
Single Turn
1 Turn
Cermet
22 kOhms
100 mW (1/10 W)
25 %
250 PPM / C
Vertical
- 40 C
+ 100 C
Reel
Cut Tape
Brand: Bourns
Height: 0.8 mm
Length: 2.6 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 3000
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Trimpot
Width: 2.2 mm
Unit Weight: 13 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Trimpot® Trimming Potentiometers

Bourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that provide high precision and reliability for circuitry needs. Bourn's variable resistor is built with three terminals; two are connected to the resistive element, while the third terminal is connected to an adjustable wiper. Various configurations are available to provide designers with the freedom to select the ideal trimmer for their specific application needs. Bourns Trimpot Trimming Potentiometers are designed to endure the rigorous conditions of manufacturing environments. This rugged design is achieved by offering sealed terminals that are manufactured to withstand high soldering temperatures and thermal shock from typical board washing, helping to prevent moisture ingress.

In Stock: 7.723

Stock:
7.723 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,352 € 3,52 €
0,31 € 7,75 €
0,292 € 29,20 €
0,272 € 68,00 €
0,257 € 128,50 €
0,206 € 206,00 €
Full Reel (Order in multiples of 3000)
0,194 € 582,00 €
0,185 € 1.110,00 €