SRP7028AA-R82M

Bourns
652-SRP7028AA-R82M
SRP7028AA-R82M

Mfr.:

Description:
Power Inductors - SMD .82 UH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
7.1 mm x 6.6 mm
Shielded
820 nH
20 %
14 A
6 mOhms
16 A
- 55 C
+ 155 C
10
50 MHz
Standard
7.1 mm
6.6 mm
2.8 mm
Metal Alloy
SRP7028AA
Reel
Cut Tape
MouseReel
Application: Power
Brand: Bourns
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SRP7028AA Shielded Power Inductors

Bourns SRP7028AA Shielded Power Inductors are AEC-Q200 qualified and feature a 0.15µH to 22µH inductance range. Bourns SRP7028AA Inductors offer shielded construction, a metal alloy powder core, low buzz noise, and a 3A to 40A saturation current. Applications include DC/DC converters as well as consumer, industrial, and telecom power supplies.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,27 € 1,27 €
1,10 € 11,00 €
0,963 € 24,08 €
0,809 € 80,90 €
0,756 € 189,00 €
0,677 € 338,50 €
Full Reel (Order in multiples of 1000)
0,526 € 526,00 €
0,52 € 2.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products