SRP6030VA-R82M

Bourns
652-SRP6030VA-R82M
SRP6030VA-R82M

Mfr.:

Description:
Power Inductors - SMD Ind,7.1x6.6x2.8mm,0.82uH+/-20%,16A,Shd,SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Shielded
820 nH
20 %
16 A
6.8 mOhms
18 A
- 55 C
+ 180 C
10
46 MHz
Standard
7.1 mm
6.6 mm
2.8 mm
Ferrite
AEC-Q200
SRP6030VA
Reel
Cut Tape
MouseReel
Brand: Bourns
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SRP6030VA AEC-Q200 Shielded Power Inductors

Bourns SRP6030VA AEC-Q200 Shielded Power Inductors feature a 0.47µH to 22µH inductance range, 20A maximum heating current, and 7.1mm x 6.6mm x 2.8mm size. These inductors offer low DC resistance, high heating/saturation current, low buzz noise, and shielded construction for low magnetic radiation. Bourns SRP6030VA series can withstand temperatures up to +180°C, making these inductors ideal for many high-temperature environments. 

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,25 € 1,25 €
1,02 € 10,20 €
0,894 € 22,35 €
0,842 € 84,20 €
0,779 € 194,75 €
0,734 € 367,00 €
Full Reel (Order in multiples of 1000)
0,692 € 692,00 €
0,659 € 1.318,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products