SRP4021HMCT-R15M

Bourns
652-SRP4021HMCT-R15M
SRP4021HMCT-R15M

Mfr.:

Description:
Power Inductors - SMD Ind,4.2x4.3x1.9mm,0.15uH+/-20%,16.5A,shd

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
1716 (4342 metric)
Shielded
150 nH
20 %
3.8 mOhms
29 A
- 40 C
+ 125 C
10
223 MHz
4.3 mm
4.2 mm
1.9 mm
Metal Powder
SRP4021HMCT
Reel
Cut Tape
MouseReel
Brand: Bourns
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SRP4021HMCT Shielded Power Inductors

Bourns SRP4021HMCT Shielded Power Inductors feature ±20% tolerance, 10µH maximum inductance, and -40°C to +125°C operating temperature range. These inductors emit a low buzz noise and offer high currents and low DCR. SRP4021HMCT inductors come in a compact footprint with a 1.9mm profile height and are designed using a hot press molding process with metal alloy or carbonyl powders. Bourns SRP4021HMCT Shielded Power Inductors are suitable for DC-DC converters and power supplies in industrial, consumer, and telecom applications.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

In Stock: 5.750

Stock:
5.750 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,05 € 1,05 €
0,869 € 8,69 €
0,713 € 71,30 €
0,704 € 176,00 €
0,686 € 343,00 €
0,593 € 593,00 €
Full Reel (Order in multiples of 3000)
0,586 € 1.758,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.