SRP2512TMA-R33M

Bourns
652-SRP2512TMA-R33M
SRP2512TMA-R33M

Mfr.:

Description:
Power Inductors - SMD Ind,2.5x2x1mm,0.33uH+/-20%,6.8A,shd AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
1005 (2512 metric)
Shielded
330 nH
20 %
6.8 A
17 mOhms
7.5 A
- 40 C
+ 125 C
15
165 MHz
Standard
2.5 mm
2 mm
1.2 mm
Iron Powder
AEC-Q200
SRP2512TMA
Reel
Cut Tape
MouseReel
Application: Power
Brand: Bourns
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SRP High Current Power Inductors

Bourns SRP High Current Power Inductors feature an expansive range of products with heights ranging from 1mm to 7mm. The entire SRP product line is RoHS compliant. Bourns SRP High Current Power Inductors are ideal for the input/output of DC/DC converters. Other applications include power supplies for portable communications equipment, camcorders, HDTVs, LCD TVs, car audio systems, and video game consoles.

SRP2152 SMD Power Inductors

Bourns SRP2512 SMD Power Inductors offer a low profile wire-wound construction with an iron powder core, and are magnetically shielded for low radiation and low DC resistance. These inductors offer a 20% tolerance rating, 1MHz/1V inductance test frequency, and -40°C to +125°C operating temperature range. Bourns SRP2512 SMD Power Inductors are ideal for smart phones, DVC/DSCs, tablets, HDD/SSDs, and mobile electronic devices.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

SRP2512TMA Shielded Power Inductors

Bourns SRP2512TMA Shielded Power Inductors are AEC-Q200 compliant and offer low DCR and shielded construction for low radiation. These inductors have a wide operating temperature range of -55°C to +150°C and feature a metal alloy powder core for a high saturation current. SRP2512TMA inductors have a ±20% tolerance rating, 11mΩ to 66mΩ DCR range, and enameled copper wire. Bourns SRP2512TMA Shielded Power Inductors are built for DC-DC converters in consumer, industrial, wearable, and LDC display applications.

In Stock: 11.825

Stock:
11.825 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,241 € 0,24 €
0,20 € 2,00 €
0,174 € 4,35 €
0,164 € 16,40 €
0,143 € 35,75 €
0,127 € 127,00 €
Full Reel (Order in multiples of 2000)
0,113 € 226,00 €
0,099 € 396,00 €
0,098 € 980,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.