PCW1D-R19-BAB103

Bourns
652-PCW1D-R19-BAB103
PCW1D-R19-BAB103

Mfr.:

Description:
Potentiometers 10K 20% Sq 22mm Single Turn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Potentiometers
RoHS: No - RoHS Version Available
Panel Mount
Through Hole
Potentiometers
1 Gang
10 kOhms
Linear
Vertical
750 mW (3/4 W)
20 %
Conductive Plastic
1 Turn
Smooth / Slotted
4.76 mm
19 mm
Without Detent
Rotary
- 55 C
+ 125 C
PC
Brand: Bourns
Product Type: Potentiometers
Factory Pack Quantity: 45
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 21 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,57 € 3,57 €
2,87 € 28,70 €
2,63 € 65,75 €
2,30 € 207,00 €
2,10 € 567,00 €
2,05 € 1.107,00 €
1,78 € 1.842,30 €
1,65 € 4.158,00 €
1,59 € 8.013,60 €

Similar Products