MF-R250-99

Bourns
652-MF-R250-99
MF-R250-99

Mfr.:

Description:
Resettable Fuses - PPTC 2.5A 30V 0.025ohm Hold 2.5 Trip 5.00

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resettable Fuses - PPTC
RoHS:  
MF-R
PCB Mount
Radial
2.5 A
30 V
5 A
40 A
48 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Brand: Bourns
Height: 18.3 mm
Length: 12 mm
Pd - Power Dissipation: 1.2 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 100
Subcategory: PPTC Resettable Fuses
Tradename: Multifuse
Type: PTC Resettable Fuses
Width: 3 mm
Part # Aliases: MF-R250
Unit Weight: 113,064 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CNHTS:
8533400000
CAHTS:
8533290000
USHTS:
8533408070
JPHTS:
8533290003
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,826 € 0,83 €
0,627 € 6,27 €
0,587 € 29,35 €
0,443 € 44,30 €
0,412 € 82,40 €
0,385 € 192,50 €
0,337 € 337,00 €
0,323 € 807,50 €
0,289 € 1.445,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,60 €
Min:
1

Similar Product

Bourns MF-R250
Bourns
Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX