MF-R005-AP

Bourns
652-MF-R005-AP
MF-R005-AP

Mfr.:

Description:
Resettable Fuses - PPTC PTC RESETTABLE 0.05A 60V RADIAL LEADED

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resettable Fuses - PPTC
RoHS:  
MF-R
PCB Mount
Radial
50 mA
60 VDC
100 mA
40 A
11.1 Ohms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Brand: Bourns
Diameter: 8 mm
Height: 8.3 mm
Length: 8 mm
Pd - Power Dissipation: 220 mW
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 4000
Subcategory: PPTC Resettable Fuses
Tradename: Multifuse
Type: PTC Resettable Fuses
Width: 3.1 mm
Part # Aliases: MF-R005-AP-99
Unit Weight: 103 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CNHTS:
8533400000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Resettable Multifuse® Devices

Biurns Resettable Multifuse® devices shield a wide range of applications against overcurrent conditions. A variety of speed, voltage, and current limits are available.

In Stock: 6.417

Stock:
6.417 Can Dispatch Immediately
Quantities greater than 6417 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €
0,297 € 2,97 €
0,278 € 13,90 €
0,21 € 21,00 €
0,195 € 39,00 €
0,183 € 91,50 €
0,16 € 160,00 €
0,153 € 306,00 €
Full Ammo Pack (Order in multiples of 4000)
0,135 € 540,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,32 €
Min:
1