MF-R005-2-14

Bourns
652-MF-R005-2-14
MF-R005-2-14

Mfr.:

Description:
Resettable Fuses - PPTC PTC RESETTABLE 0.05A 60V RADIAL LEADED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resettable Fuses - PPTC
RoHS:  
MF-R
PCB Mount
Radial
50 mA
60 V
100 mA
40 A
11.1 Ohms
- 40 C
+ 85 C
5.1 mm
Reel
Cut Tape
Brand: Bourns
Diameter: 8 mm
Length: 3.1 mm
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 3000
Subcategory: PPTC Resettable Fuses
Tradename: Multifuse
Type: PTC Resettable Fuses
Unit Weight: 103 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533408050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MF-R Multifuse® PTC Resettable Fuses

Bourns MF-R Multifuse® PTC Resettable Fuses provide load protection almost anywhere there is a low-voltage power supply, including computers and peripherals, general electronics, and automotive applications. Bourns MF-R fuses feature radial leads and cured, flame-retardant epoxy polymer insulation that meets UL 94V-0 requirements. These fuses are RoHS compliant and halogen free.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Resettable Multifuse® Devices

Biurns Resettable Multifuse® devices shield a wide range of applications against overcurrent conditions. A variety of speed, voltage, and current limits are available.

Multifuse® PTC Resettable Fuses

Bourns Multifuse® PTC Resettable Fuses are available in polymer or ceramic with surface-mount, through-hole, or strap-mount configurations. The materials used in these fuses allow them to reset after a fault condition has been removed, and the increase in resistance changes exponentially rather than in a linear manner. Resettable overcurrent protection offers reliability and a longer part life. Bourns Multifuse PTCs provide resettable overcurrent protection, extra-low resistance, and are RoHS compliant. These fuses are ideal circuit protection for a variety of industrial and consumer applications, including computer, battery, automotive, and telecommunications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,43 € 0,43 €
0,325 € 3,25 €
0,304 € 15,20 €
0,257 € 25,70 €
0,221 € 221,00 €
Full Reel (Order in multiples of 3000)
0,22 € 660,00 €
0,218 € 1.308,00 €