MF-FSML035/8-2

Bourns
652-MF-FSML035/8-2
MF-FSML035/8-2

Mfr.:

Description:
Resettable Fuses - PPTC 8V 350MA-HD 50A MAX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resettable Fuses - PPTC
RoHS:  
MF-FSML/X
SMD/SMT
SMD/SMT
350 mA
8 VDC
750 mA
50 A
1 Ohms
0603 (1608 metric)
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Height: 0.7 mm
Length: 1.85 mm
Moisture Sensitive: Yes
Pd - Power Dissipation: 500 mW
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 6000
Subcategory: PPTC Resettable Fuses
Type: Low Ohmic PTC Resettable Fuses
Width: 1.05 mm
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CNHTS:
8533400000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

MF-FSMLX PTC Resettable Fuses

Bourns MF-FSMLX PTC Resettable Fuses offer an 80mΩ maximum resistance rating, a 0.3 to 3A Ihold current range, and 6V or 8V maximum voltage options. The MF-FSMLX series features ultra-low resistance, a quick response, and surface-mount packaging for automated assembly. Bourns MF-FSMLX PTC Resettable Fuses have a 0603 footprint size and low profile that is ideal for space-constrained mobile applications.

In Stock: 20.296

Stock:
20.296 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,559 € 0,56 €
0,466 € 4,66 €
Full Reel (Order in multiples of 6000)
0,431 € 2.586,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.