FWP220S2-R360-F

Bourns
652-FWP220S2-R360-F
FWP220S2-R360-F

Mfr.:

Description:
Metal Foil Resistors - Through Hole ResFoil FWP220 SMD 2T 0.36R 1% TC50

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Metal Foil Resistors - Through Hole
RoHS: N
360 Ohms
1.5 W
300 VDC
1 %
SMD/SMT
50 PPM / C
12.7 mm
10.16 mm
4 mm
- 40 C
+ 130 C
FWP
Reel
Cut Tape
Application: Battery Management Systems, Power Supplies
Brand: Bourns
Mounting Style: PCB Mount
Product: Foil Shunt Resistor
Product Type: Metal Foil Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Metal Foil
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533290000
JPHTS:
853321000
KRHTS:
8533219000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 250   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,36 € 7.840,00 €
Full Reel (Order in multiples of 500)
31,36 € 15.680,00 €