CST0612-FC-R00075E

Bourns
652-CST0612FCR00075E
CST0612-FC-R00075E

Mfr.:

Description:
Current Sense Resistors - SMD .00075ohms 1W 1% 0612 4TERM RES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CST
750 uOhms
1 W
1 %
200 PPM / C
0612 (Reversed)
1632 (Reversed)
3.05 mm (0.12 in)
1.65 mm (0.065 in)
0.65 mm (0.026 in)
- 55 C
+ 170 C
Metal Strip
4 Terminal
SMD/SMT
Application: Current Sense
Brand: Bourns
Mounting Style: PCB Mount
Number of Terminals: 4 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Type: Four Terminal Current Sense Resistor
Unit Weight: 13,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CST0612 Current Sense Resistors

Bourns CST0612 Current Sense Resistors feature a four terminal design with a metal alloy strip and low inductance values of <1nH. Applications for these CST0612 resistors from Bourns include precision circuits, printers, medical equipment, automation equipment, and navigation equipment.

In Stock: 1.375

Stock:
1.375
Can Dispatch Immediately
On Order:
12.000
Expected 12/24/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,71 € 7,10 €
0,545 € 13,63 €
0,491 € 49,10 €
0,432 € 108,00 €
0,395 € 197,50 €
0,359 € 359,00 €
Full Reel (Order in multiples of 4000)
0,313 € 1.252,00 €
0,294 € 2.352,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.