CM322522-R15ML

Bourns
652-CM322522-R15ML
CM322522-R15ML

Mfr.:

Description:
Power Inductors - SMD .15uH 20% Wirewound

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
1210 (3225 metric)
Shielded
150 nH
20 %
450 mA
250 mOhms
- 40 C
+ 125 C
30
450 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
CM3225
Reel
Cut Tape
MouseReel
Application: RF
Brand: Bourns
Case Code - in: 1210
Case Code - mm: 3225
Core Type: Wirewound
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 25.2 MHz
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Bourns has implemented laser marking versus ink marking for
component identification on several Bourns Magnetics product
series. Laser marking has several advantages over ink marking
including legibility, higher heat resistance, environmental
safety, increased durability and a shorter process time.

Please contact a Mouser Technical Sales Representative for
further information.


5-1210-5

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

In Stock: 1.193

Stock:
1.193 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,198 € 0,20 €
0,166 € 1,66 €
0,137 € 13,70 €
0,113 € 113,00 €
Full Reel (Order in multiples of 2000)
0,094 € 188,00 €
0,093 € 930,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.