86R2A-R16-A13/R51L

Bourns
652-86R2AR16A13/R51L
86R2A-R16-A13/R51L

Mfr.:

Description:
Potentiometers 5K 10% 5/8" SQ 1TURN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Potentiometers
RoHS:  
REACH - SVHC:
Panel Mount
Solder Lug
Potentiometers
2 Gang
5 kOhms
Linear
1 W
10 %
Cermet
1 Turn
Smooth / Slotted
6 mm
16 mm
Rotary Switch
With Detent
Rotary Metal
86
Bulk
Brand: Bourns
Product Type: Potentiometers
Factory Pack Quantity: 17
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 21 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 255   Multiples: 17
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,84 € 5.824,20 €
21,76 € 11.097,60 €
1.003 Quote

Similar Products