VLP-350-R

Bivar
749-VLP-350-R
VLP-350-R

Mfr.:

Description:
LED Light Pipes Light Pipe Vert SMD Round Face

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Clear
SMD/SMT
Vertical
3 mm
Round
8.9 mm
Polycarbonate (PC)
VLP
Bulk
Brand: Bivar
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
9405920000
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 11.942

Stock:
11.942
Can Dispatch Immediately
On Order:
2.600
Expected 8/14/2026
11.700
Expected 8/24/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,327 € 0,33 €
0,221 € 2,21 €
0,157 € 15,70 €
0,126 € 63,00 €
0,109 € 109,00 €
0,10 € 500,00 €
0,095 € 950,00 €
0,088 € 2.200,00 €