VLP-200-R

Bivar
749-VLP-200-R
VLP-200-R

Mfr.:

Description:
LED Light Pipes Light Pipe Vert SMD Round Face

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Clear
SMD/SMT
Vertical
3 mm
Round
5.1 mm
Polycarbonate (PC)
VLP
Bulk
Brand: Bivar
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 54,455 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
3926909090
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 11.887

Stock:
11.887 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,327 € 0,33 €
0,218 € 2,18 €
0,155 € 15,50 €
0,125 € 62,50 €
0,108 € 108,00 €
0,107 € 267,50 €
0,097 € 485,00 €
0,081 € 810,00 €
0,077 € 1.925,00 €