PM3GC

Bivar
749-PM3GC
PM3GC

Mfr.:

Description:
LED Panel Mount Indicators 3mm Grn LED Clr Lens Std. Panel Mnt Ind

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  
30 deg
Indicators
Green
4 mm
Snap-In
Straight Lead
Water, Clear
3 mm
20 mA
2.1 V
568 nm
40 mcd
Dome
Tray
Brand: Bivar
Lens Colour: Clear
Mounting Type: Snap-In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 368

Stock:
368 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,679 € 0,68 €
0,47 € 4,70 €
0,40 € 40,00 €
0,293 € 146,50 €
0,267 € 267,00 €
0,25 € 625,00 €
0,239 € 1.195,00 €
0,227 € 2.270,00 €
0,22 € 5.500,00 €