ELM11005GD

Bivar
749-ELM11005GD
ELM11005GD

Mfr.:

Description:
LED Circuit Board Indicators Vert LED Assembly 5mm Green 565 nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  
Green
5 mm
568 nm
25 mcd
Through Hole
45 deg
20 mA
2.1 V
Tray
Brand: Bivar
Configuration: 1 Single Color LED, Vertical
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,679 € 0,68 €
0,471 € 4,71 €
0,329 € 32,90 €
0,28 € 140,00 €
0,255 € 255,00 €
0,23 € 575,00 €
0,222 € 1.110,00 €
0,209 € 2.090,00 €
0,206 € 5.150,00 €