B518

Bellin Dynamic Systems
853-B518
B518

Mfr.:

Description:
PCBs & Breadboards QFP: 32 pin 40 48 (by 8's) to 256

Product Attribute Attribute Value Select Attribute
Bellin Dynamic Systems
Product Category: PCBs & Breadboards
RoHS: N
Adapter Boards
Surface Mount
Through hole board
193 mm
127 mm
Brand: Bellin Dynamic Systems
Product Type: Breadboards, Protoboards and Accessories
Subcategory: Prototyping
Unit Weight: 64,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8534001900
CNHTS:
8534009000
CAHTS:
8534000019
USHTS:
8534000040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,75 € 1.043,75 €