1701LC 0091000

Belden Wire & Cable
566-1701LC-1000-09
1701LC 0091000

Mfr.:

Description:
Multi-Conductor Cables 24AWG 4PR UNSHLD 1000ft SPOOL WHITE

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Networking
Unshielded
8 Conductor
1000 ft
24 AWG
4.75 mm (0.187 in)
White
Fluorinated Ethylene Propylene (FEP)
Copper
Solid
300 V
Brand: Belden Wire & Cable
Features: Suitable for premise horizontal cable, RS-422 and noisy environments
Insulation Material: Fluorinated Ethylene Propylene (FEP)
Product Type: Multi-Conductor Cables
Series: 1701L
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 10,886 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544492000
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: