SLPPI04-02-R12M

Bel Signal Transformer
530-SLPPI04-02R12M
SLPPI04-02-R12M

Mfr.:

Description:
Power Inductors - SMD HI POWER IND 0.12uH 3.5 mOHM 30.0A SM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
4.4 mm x 4 mm
Shielded
120 nH
20 %
12 A
4.2 mOhms
24 A
- 55 C
+ 125 C
Standard
4.4 mm
4 mm
1.8 mm
SLPPI04
Reel
Cut Tape
Application: Power
Brand: Bel Signal Transformer
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SLPPI High-Power Inductors

Signal Transformer/Bel SLPPI High-Power Inductors are low-profile magnetically shielded inductors with 0.8mm to 1.8mm height profiles. These inductors offer magnetic shielding that can be adjacent to sensitive circuits by enabling higher-density designs. The SLPPI high-power inductors are molded with robust structures and consist of a pressed core material that prevents air and noise intrusion. These inductors achieve greater inductance and current with less overall volume for unobtrusive placement between tiny devices. The SLPPI high-power inductors feature excellent thermal characteristics over the working temperature range, ±20% inductance tolerance, and low power loss with reduced DCR. These inductors operate at -55 °C to 125°C temperature range. The SLPPI high-power inductors are ideally used in notebooks, laptops, gaming devices, power supplies and modules, industrial, telecommunication devices, and AC to DC converters.

In Stock: 2.889

Stock:
2.889 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 1,08 €
0,912 € 9,12 €
0,826 € 20,65 €
0,645 € 64,50 €
0,594 € 148,50 €
0,562 € 281,00 €
0,512 € 512,00 €
Full Reel (Order in multiples of 3000)
0,44 € 1.320,00 €