MDP65-1312

Bel Power Solutions
784-MDP65-1312
MDP65-1312

Mfr.:

Description:
Modular Power Supplies – Chassis 65W AC-DC Power Supply, 12VDC, 90-264VAC, 5.42A, 1 output, , Chassis Mount

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Modular Power Supplies – Chassis
65 W
90 VAC to 264 VAC
92 %
76.2 mm (3 in)
32 mm (1.26 in)
25.4 mm (1 in)
4 kVDC
MDP65
Brand: Bel Power Solutions
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Switching Power Supplies
Factory Pack Quantity: 112
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
56
Expected 8/17/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,10 € 56,10 €
52,96 € 264,80 €
51,12 € 511,20 €
50,20 € 1.255,00 €
47,84 € 2.392,00 €
44,99 € 5.038,88 €