3SB 2-R

Bel Fuse
530-3SB2-R
3SB 2-R

Mfr.:

Description:
Cartridge Fuses Fuse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
RoHS:  
3SB
Glass Fuses
2 A
Time Delay / Slow Blow
6 mm x 32 mm
250 VAC
200 A
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
115 mOhms
Body Style: Cylindrical
Brand: Bel Fuse
Diameter: 6.35 mm
Indicator Style: Without Indicator
Length: 31.8 mm
Product Type: Glass Tube
Factory Pack Quantity: 1000
Subcategory: Fuses
Part # Aliases: 0602R2001-33
Unit Weight: 2,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.413

Stock:
1.413
Can Dispatch Immediately
On Order:
3.000
Expected 8/7/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,877 € 0,88 €
0,709 € 7,09 €
0,581 € 29,05 €
0,534 € 53,40 €
0,512 € 128,00 €
0,438 € 219,00 €
0,397 € 397,00 €
0,37 € 740,00 €
0,339 € 1.695,00 €