3JQ 1-R

Bel Fuse
530-3JQ1-R
3JQ 1-R

Mfr.:

Description:
Cartridge Fuses

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
RoHS:  
3JQ
Glass Fuses
1 A
Fast Blow
5 mm x 15 mm
350 VAC
140 VDC
100 A, 150 A
Board Mount
Axial
- 55 C
+ 125 C
Bulk
112 mOhms
Body Style: Cylindrical Leaded
Brand: Bel Fuse
Diameter: 6.2 mm
Indicator Style: Without Indicator
Length: 18 mm
Product Type: Glass Tube
Factory Pack Quantity: 1000
Subcategory: Fuses
Part # Aliases: 0657R1000-11
Unit Weight: 1,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.723

Stock:
2.723 Can Dispatch Immediately
Quantities greater than 2723 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,791 € 0,79 €
0,634 € 6,34 €
0,534 € 26,70 €
0,273 € 27,30 €
0,259 € 129,50 €