3AG 15-R

Bel Fuse
530-3AG15-R
3AG 15-R

Mfr.:

Description:
Cartridge Fuses Fuse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
RoHS:  
3AG
Glass Fuses
15 A
Fast Blow
6 mm x 32 mm
125 VAC
10 kA
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
6 mOhms
Body Style: Cylindrical
Brand: Bel Fuse
Diameter: 6.35 mm
Indicator Style: Without Indicator
Length: 31.8 mm
Product Type: Glass Tube
Factory Pack Quantity: 1000
Subcategory: Fuses
Part # Aliases: 0601R9150-32
Unit Weight: 2,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.970

Stock:
1.970 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,774 € 0,77 €
0,711 € 7,11 €
0,587 € 29,35 €
0,539 € 53,90 €
0,49 € 122,50 €
0,443 € 221,50 €
0,403 € 403,00 €
0,402 € 804,00 €
0,329 € 1.645,00 €