LEDWSM

Banner Engineering
778-LEDWSM
LEDWSM

Mfr.:

Description:
Task Lighting PresencePLUS 30 mm Spot Light; Visible White LED 24 V dc; 2 m (6.5 ft) cable with 3-pin male Connector; Connects to P4

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Task Lighting
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Spot Light
LED
Cool White
5500 K to 8300 K
10 VDC
30 VDC
95.6 mm
IP67
3-Pin M8 QD
Thread
Aluminum
Brand: Banner Engineering
Current Rating: 360 mA
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 79202
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405420000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
399,04 € 399,04 €