FLTPR032-25.5

Banner Engineering
778-FLTPR032-25.5
FLTPR032-25.5

Mfr.:

Description:
Camera Accessories Linear Polarizing Filter; 25.5 mm Diameter; 400-700 nm Useful Range

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Camera Accessories
Brand: Banner Engineering
Description/Function: 25.5 mm Dia Rotating Linear Polarizer Filters Designed for C-Mount Lenses Used with Banner Vision Sensors
Dimensions: 25.5 mm
Product: C-Mount Lens Rotating Linear Polarizer Filters
Product Type: Camera Accessories
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Part # Aliases: 84796
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9002208000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
134,16 € 134,16 €