VSP4030

B&K Precision
615-VSP4030
VSP4030

Mfr.:

Description:
Power Supplies - Rack Mount 0-40V, 0-30A High Power Switching Power Supply

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Power Supplies - Rack Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1.2 kW
95 VAC to 264 VAC
1 Output
0 VDC to 40 VDC
0 A to 30 A
Brand: B&K Precision
Cable Type: North American Power Cord Included
Output Current-Channel 1: 0 A to 30 A
Output Voltage-Channel 1: 0 VDC to 40 VDC
Product Type: Rackmount Power Supplies
Subcategory: Power Supplies
Unit Weight: 6,214 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has been discontinued by the Supplier. Once stock has
been depleted, this part will no longer be available. Mouser
has added a suggested replacement from the original item and can
be used as a direct replacement.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-9999-1

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

B&K Precision XLN3640
B&K Precision
Power Supplies - Rack Mount 36V / 40A 1.44kW Programmable DC Power Supply