BA6011

B&K Precision
615-BA6011
BA6011

Mfr.:

Description:
Battery Testers 300V Battery Analyze

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Battery Testers
RoHS:  
LCD
30 V, 300 V
0.05 %
Brand: B&K Precision
Cable Type: North American Power Cord Included
Height: 104 mm
Height - in: 4.1 in
Height - mm: 104 mm
Length: 360 mm
Length - in: 14.17 in
Length - mm: 360 mm
Product Type: Battery Testers
Resistance Range: 30 mOhms to 3 kOhms
Series: BA6010
Factory Pack Quantity: 1
Subcategory: Test Equipment
Type: Battery Analyzer
Width: 235 mm
Width - in: 9.25 in
Width - mm: 235 mm
Unit Weight: 3,6 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
USHTS:
9030333800
MXHTS:
90303101
ECCN:
3A992.a
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BA601x Battery Analyzers

B&K Precision BA601x Battery Analyzers measure voltage and resistance of battery technologies with high accuracy, resolution, and speed. The BA6010 series includes two models: the BA6010 and BA6011. The two models are the same size, have the same size LCD color touch screen (4.3"), and feature a resistance range of 30mΩ to 3kΩ. Both models use USB and RS232 ports to interface with external equipment and feature an adjustable measurement speed of up to 50 measurements/second.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.800,74 € 1.800,74 €