9803

B&K Precision
615-9803
9803

Mfr.:

Description:
Power Supplies - Bench Top AC Power Source 750

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Power Supplies - Bench Top
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
AC Power Supplies
Programmable
110 VAC, 220 VAC
1 Output
0 VAC to 300 VAC
6 A
750 VA
VFD
AC Supply Voltage: 110 VAC, 220 VAC
Brand: B&K Precision
Cable Type: North American Power Cord Included
Height: 5.2 in
Length: 21.1 in
Product Type: Bench Top Power Supplies
Series: 9800
Factory Pack Quantity: 1
Subcategory: Power Supplies
Width: 17.3 in
Unit Weight: 40 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409540
JPHTS:
850440090
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

9800 Series Programmable AC Power Sources

B&K Precision 9800 Series Programmable AC Power Sources are both programmable AC sources and measurement tools. These linear AC sources are fully programmable and produce 1500VA maximum through their universal line output terminals on the front and the output connectors on the rear. The 9800 series has an output range of 0 to 300V with 0.1V programming resolution. The output frequency can also be adjusted from 45Hz to 500Hz with start and stop phase angle from 0 to 360 degrees. The bright VFD display shows Vrms, Irms, Ipeak, frequency, power factor (PF), apparent power, true power, and elapsed output time. B&K Precision 9800 series is capable of providing a power line disturbance (PLD) simulator, list mode, and sweep mode for simulation of common power grid faults and disturbances. Motors and LEDs can be tested with the built-in dimmer function.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.476,64 € 4.476,64 €