OAR3-R005FI

BI Technologies / TT Electronics
756-OAR3-R005FI
OAR3-R005FI

Mfr.:

Description:
Current Sense Resistors - Through Hole 0.005 ohm 1% 3W Open Air Resistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Current Sense Resistors - Through Hole
RoHS:  
OAR
Radial
5 mOhms
3 W
1 %
20 PPM / C
- 40 C
+ 125 C
15.24 mm
1.65 mm
23.4 mm
Bulk
Application: Current Sense
Brand: BI Technologies / TT Electronics
Lead Spacing: 15.24 mm
Mounting Style: PCB Mount
Product: Metal Element Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 2500
Subcategory: Resistors
Type: Open Air Current Sense Resistor
Unit Weight: 1,205 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.900
Expected 10/2/2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,01 € 2,01 €
1,23 € 12,30 €
1,13 € 28,25 €
0,763 € 76,30 €
0,659 € 164,75 €
0,651 € 325,50 €
0,65 € 2.600,00 €

Similar Products