IQS7223C001CSR

Azoteq
957-IQS7223C001CSR
IQS7223C001CSR

Mfr.:

Description:
Capacitive Touch Sensors 4 Channel Mutual/Self-capacitive Touch, Proximity & Wear - (KBD)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Azoteq
Product Category: Capacitive Touch Sensors
RoHS:  
Button, Proximity
3 Channel
I2C
WLCSP-18
- 40 C to + 85 C
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Azoteq
Product Type: Touch Sensors
Series: IQS7223C
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 3.5 V
Supply Voltage - Min: 1.71 V
Termination Style: SMD/SMT
Tradename: ProxFusion
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IQS7223 Capacitive Touch/Proximity Controller ICs

Azoteq IQS7223 Capacitive Touch/Proximity Controller ICs offer accurate long-term and power-on presence detection with an I2C communication interface, configurable GPIOs, and low-power options. These ICs feature on-chip calculations that enable the IC to respond effectively, event/streaming modes, automated system power modes for optimal response, and a customizable user interface. The IQS7223 ICs include built-in functions such as dedicated intelligent wear output, differential measurements, automatic tuning, noise filtering, and debounce/hysteresis. These ProxFusion® ICs are ideal for headphone wear detection, fitness band or smartwatch wear detection, and presence detection purposes.  

In Stock: 1.126

Stock:
1.126 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,795 € 0,80 €
0,513 € 5,13 €
0,42 € 42,00 €
0,401 € 200,50 €
0,386 € 386,00 €
0,367 € 734,00 €
Full Reel (Order in multiples of 3000)
0,357 € 1.071,00 €