3B16D

Astrodyne TDI
446-3B16D
3B16D

Mfr.:

Description:
Power Line Filters FILTER 3X16AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Astrodyne TDI
Product Category: Power Line Filters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
3-Phase Economical Section Filter
250 VAC
16 A
Chassis Mount
Tab Connector
1.4 mA
3B
Bulk
50 Hz, 60 Hz
Brand: Astrodyne TDI
Compliance: UL; CSA; LR; TUV
Height: 2 in
Length: 3.06 in
Product Type: Power Line Filters
Factory Pack Quantity: 10
Subcategory: Power Condition
Width: 2.91 in
Unit Weight: 418 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9
Expected 9/28/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
109,17 € 109,17 €
101,63 € 508,15 €
94,62 € 946,20 €
88,09 € 2.642,70 €
82,00 € 4.100,00 €
74,44 € 7.444,00 €