AFX00006

Arduino
782-AFX00006
AFX00006

Mfr.:

Description:
PLC Controllers 16 programmable Voltage inputs, 8 Solid State relays 24 VDC 2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: PLC Controllers
RoHS:  
Expansion Module
16 Input
8 Output
DIN Rail Mount
24 V
12 V
Opta
IP20
- 20 C
+ 60 C
70 mm x 62 mm x 70 mm
Analogue / Digital: Analog / Digital
Brand: Arduino
Packaging: Bulk
Product Type: PLC Controllers
Factory Pack Quantity: 6
Subcategory: Controllers
Tradename: OPTA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D1608x Pro Opta® Digital Expansions

Arduino D1608x Pro Opta® Digital Expansions enhances Arduino Opta’s real-time control, monitoring, and predictive maintenance applications. Snap-on an Opta Digital Expansion and multiply system capabilities with the addition of 16x programmable inputs for connecting digital sensors and eight more relays to operate machines. Arduino D1608x manages the I/Os from the Opta base unit seamlessly, taking advantage of the open and widely known Arduino ecosystem or PLC IDE IEC 61131-3 programming environment.

In Stock: 17

Stock:
17
Can Dispatch Immediately
On Order:
48
Expected 8/10/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
129,69 € 129,69 €