AS-XBEE-LOG-MICROSD-01

ArduSimple
780-ASXBEELOGMICROSD
AS-XBEE-LOG-MICROSD-01

Mfr.:

Description:
Other Development Tools Serial Datalogger to microSD

Product Attribute Attribute Value Select Attribute
ArduSimple
Product Category: Other Development Tools
RoHS:  
Add-On Boards
Datalogger
Brand: ArduSimple
For Use With: ArduSimple Boards
Interface Type: UART
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: Other Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 8/18/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €