54201465

Aptiv (formerly Delphi)
649-54201465
54201465

Mfr.:

Description:
Automotive Connectors 2, 6W BUS M SHNT HSG PWR BUS LTGRAY 2.8M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Connectors
14 Position
5.25 mm (0.207 in)
Plug (Male)
Screw Mount
Screw
Gray
APEX 2.8
Bulk
Application: Splice Shunt
Brand: Aptiv (formerly Delphi)
Description/Function: 14 Male, Connector, APEX 2.8 mm, Light Grey, Unsealed
Family: APEX
Features: Suitable for APEx 2.8 mm Male Terminal
Housing Material: Polyamide (PA)
Material: Ultramid A3EG7 Nylon 6/6 GF35
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 800
Subcategory: Automotive Connectors
Tradename: APEX
Part # Aliases: 33523230
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Honduras
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APEX® Wire Connectors

Aptiv APEX® Wire Connectors are designed for harsh environments, including vibration, extreme temperatures, and moisture. These high-performance connectors are ideal for challenging applications such as automotive, construction, and agriculture. They offer a robust design and reliability. Aptiv APEX Wire Connectors are available in a wide range of pin numbers, mounting styles, contact plating, and much more.

In Stock: 302

Stock:
302 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,24 € 11,24 €
6,63 € 165,75 €
6,37 € 318,50 €
6,13 € 613,00 €
4,14 € 2.070,00 €
4,05 € 3.240,00 €
3,81 € 9.144,00 €
5.600 Quote