54200005

Aptiv (formerly Delphi)
649-54200005
54200005

Mfr.:

Description:
Automotive Connectors Hole Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Accessories
Cavity Plug
Push-In
Press Fit
APEX 2.8
Bulk
Application: Cavity Plug
Brand: Aptiv (formerly Delphi)
Contact Type: Plug
Description/Function: Cavity Plug, APEX 2.8 mm, , Sealed
Family: APEX
Material: Ultramid A3EG7 Nylon 6/6 GF35
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 25000
Subcategory: Automotive Connectors
Tradename: APEX
Type: Cavity Plug
Part # Aliases: 15316894
Unit Weight: 230,250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Honduras
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APEX® Wire Connectors

Aptiv APEX® Wire Connectors are designed for harsh environments, including vibration, extreme temperatures, and moisture. These high-performance connectors are ideal for challenging applications such as automotive, construction, and agriculture. They offer a robust design and reliability. Aptiv APEX Wire Connectors are available in a wide range of pin numbers, mounting styles, contact plating, and much more.

In Stock: 357.906

Stock:
357.906
Can Dispatch Immediately
On Order:
1.100.000
Expected 9/21/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,151 € 0,15 €
0,084 € 2,10 €
0,081 € 4,05 €
0,078 € 7,80 €
0,07 € 35,00 €
0,067 € 67,00 €
0,06 € 150,00 €
0,058 € 290,00 €
0,056 € 560,00 €