33237993

Aptiv (formerly Delphi)
829-33237993
33237993

Mfr.:

Description:
Automotive Connectors ASM CONN 21 M CTCS 2.8 MULTI SLD

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
21 Position
Plug (Male)
Panel Mount
Crimp
Black
SP
Bulk
Brand: Aptiv (formerly Delphi)
Family: CTCS
Height: 46.1 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 51.65 mm
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 250
Subcategory: Automotive Connectors
Tradename: CTS
Width: 68.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CTCS Automotive Connectors

Aptiv CTCS Connectors and CTS terminals are designed to meet the demanding requirements of commercial and heavy-duty applications. These connectors address new emission regulations for environmentally friendly vehicles. The CTCS series serves as a reliable backbone to all vehicle electronics, including powertrain, safety, entertainment, and telematics. The CTCS connector family consists of three series (SP, XP, and Unsealed) to address a wide range of market needs.

In Stock: 272

Stock:
272 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 272 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,94 € 18,94 €
11,17 € 279,25 €
4,44 € 222,00 €
3,93 € 393,00 €
1.000 Quote