211PC022S1149

Aptiv (formerly Delphi)
649-211PC022S1149
211PC022S1149

Mfr.:

Description:
Automotive Connectors 2 way F 1.5 SICMA Mini Sealed Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Housings
2 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Brown
SICMA 1.5
Tray
Brand: Aptiv (formerly Delphi)
Family: SICMA
Height: 18.7 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 37 mm
Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 784
Subcategory: Automotive Connectors
Tradename: SICMA
Width: 19.8 mm
Part # Aliases: 10820159
Unit Weight: 12,327 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SICMA Connectors

Aptiv SICMA Connectors feature a comprehensive range of sealed and unsealed connectors and headers, including inline, panel-through, interconnect, miniature, and onboard diagnostic. The mat- or cable-sealed connectors offer IP protection and are ideally suited for harsh applications. Aptiv SICMA Connectors are available in a variety of centerline spacing options and cavity counts (ways) with 0.64mm, 1.5mm, 2.8mm, or mixed cavity configurations. Applications include engine compartments, chassis, dashboards, cockpits, and much more.

In Stock: 5.403

Stock:
5.403 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,39 € 2,39 €
1,41 € 35,25 €
1,36 € 68,00 €
1,31 € 131,00 €
0,877 € 438,50 €
0,861 € 675,02 €
0,811 € 1.907,47 €
0,795 € 4.362,96 €
0,779 € 7.939,57 €