15520254

Aptiv (formerly Delphi)
829-15520254
15520254

Mfr.:

Description:
Automotive Connectors TERM M APEX 150 SN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Terminals
Plug (Male)
18 AWG
16 AWG
1.5
Reel
Brand: Aptiv (formerly Delphi)
Family: APEX
Product Type: Automotive Connectors
Factory Pack Quantity: 5300
Subcategory: Automotive Connectors
Tradename: APEX
Wire Gauge Range: 16 AWG to 18 AWG
Part # Aliases: 54001626RWA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APEX 1.5 Terminals

Aptiv APEX 1.5 Terminals offer two-piece terminal construction, Sn or Au plating options, and three sealing options: unsealed, mat sealed, and cable sealed. These terminals accept a 22AWG to 16AWG wire gauge range and feature both female and male genders, a <0.5mΩ contact resistance, and <5N contact mating force. The rugged construction allows these terminals to withstand extreme conditions, including a +150°C maximum temperature, 30G maximum vibration, and 18A maximum current. Aptiv APEX 1.5 Terminals feature an integrated floating spring made of beryllium copper or copper-nickel-silicon, making them suitable for rugged environments.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 5300   Multiples: 5300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5300)
0,103 € 545,90 €
0,071 € 752,60 €