15326917

Aptiv (formerly Delphi)
829-15326917
15326917

Mfr.:

Description:
Automotive Connectors ASM CONN 14 F GT 280 BLK SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
14 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
GT 280
Bulk
Brand: Aptiv (formerly Delphi)
Current Rating: 25 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 350
Subcategory: Automotive Connectors
Tradename: GT
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 144

Stock:
144
Can Dispatch Immediately
On Order:
700
Expected 9/21/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,82 € 3,82 €
2,26 € 56,50 €
2,17 € 108,50 €
1,50 € 150,00 €
1,39 € 486,50 €
1,37 € 1.438,50 €
1,30 € 3.640,00 €
1,26 € 6.615,00 €
10.150 Quote