HT23-553

Applied Motion
834-HT23-553
HT23-553

Mfr.:

Description:
Stepper Motors NEMA 23 High Torque Stepper Motor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Applied Motion
Product Category: Stepper Motors
RoHS:  
Stepper Motors
2-Phase Hybrid
NEMA 23
Unipolar, Bipolar
118 oz-in, 167 oz-in
1.8 deg
8
Brand: Applied Motion
Cable Length: 10 ft
Series: HT
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Wire Gauge: 24 AWG
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8501109190
USHTS:
8501106080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
151,63 € 151,63 €
141,66 € 708,30 €
139,06 € 1.390,60 €
137,08 € 3.427,00 €
132,58 € 6.629,00 €
100 Quote