AP54RHC08ELT-R

Apogee Semiconductor
444-AP54RHC08ELT
AP54RHC08ELT-R

Mfr.:

Description:
Logic Gates LEO Quad 2-input AND E-Grade SnPb TSSOP14 Tape and Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apogee Semiconductor
Product Category: Logic Gates
RoHS:  
AND
4 Gate
AP54RHC
8 Input
TSSOP-14
4 Output
24 mA
- 24 mA
25 ns
1.65 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Apogee Semiconductor
Logic Type: CMOS
Operating Temperature Range: - 55 C to + 125 C
Output Voltage: 0 V to 5.5 V
Product: Logic Gate
Product Type: Logic Gates
Series: AP54RHC08
Factory Pack Quantity: 25
Subcategory: Logic ICs
Tradename: RelBridge
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 257

Stock:
257 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,57 € 60,57 €
50,03 € 500,30 €
Full Reel (Order in multiples of 25)
47,58 € 1.189,50 €
46,37 € 11.592,50 €