VRE310JS

Apex Microtechnology
137-VRE310JS
VRE310JS

Mfr.:

Description:
Voltage References ref +10.0V, 0.6ppm, -40/85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Voltage References
RoHS:  
SMD/SMT
SMT-8
Series Precision References
10 V
0.01 %
0.6 PPM / C
22 V
10 mA
- 40 C
+ 85 C
Tube
Brand: Apex Microtechnology
Product Type: Voltage References
Shutdown: No Shutdown
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Supply Current - Max: 8.5 mA
Unit Weight: 783 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Precision Reference Devices

Apex Microtechnology Precision Reference Devices provide ultrastable sine wave outputs and a temperature coefficient over the full military temperature range. Accuracy improvement of the Apex Microtechnology Precision Reference devices is possible through a unique proprietary multipoint laser compensation technique. Significant improvements have been made in other performance parameters, including warm-up drift, line regulation, and long-term stability.

VRE310 +10V Low Noise Precision Voltage Reference

Apex Microtechnology VRE310 +10V Low Noise Precision Voltage Reference is a low-cost, Zener-based precision voltage reference. The VRE310 provides an ultrastable +10V output with ±1.0mV (.01%) initial accuracy. Accuracy improvement is possible by a multipoint laser compensation technique. Other improvements include warm-up drift, line regulation, and long-term stability. These improvements make this series accurate and stable in an industry-standard 8-pin SMT or DIP package. Temperature coefficients are as low as 0.6 ppm/°C over the full industrial (0°C to +70°C) or hi-rel industrial (-40°C to +85°C) temperature range depending on the model and grade. The Apex Microtechnology VRE310 is housed in a surface mount 8-pin package or a thru-hole 8-pin DIP package for maximum long-term stability.

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
44
Expected 9/11/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
123,03 € 123,03 €
104,24 € 1.042,40 €
99,56 € 2.489,00 €